There are no models available for this part yet.
Overview of BLA3216A121SG4T1 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for BLA3216A121SG4T1 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 8 | 4000 |
|
$0.1013 / $0.6750 | Buy Now | ||
Quest Components | 3200 |
|
$0.1350 / $0.9000 | Buy Now |
CAD Models for BLA3216A121SG4T1 by Murata Manufacturing Co Ltd
Part Data Attributes for BLA3216A121SG4T1 by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
ARRAY TYPE
|
DC Resistance-Max
|
0.3 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.15 A
|
Alternate Parts for BLA3216A121SG4T1
This table gives cross-reference parts and alternative options found for BLA3216A121SG4T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLA3216A121SG4T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLA3216A121SG4B1 | Ferrite Chip, 4 Function(s), 0.15A, EIA STD PACKAGE SIZE 1206, 8 PIN | Murata Manufacturing Co Ltd | BLA3216A121SG4T1 vs BLA3216A121SG4B1 |