Part Details for BLA3216A600SG4T1 by Murata Manufacturing Co Ltd
Overview of BLA3216A600SG4T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BLA3216A600SG4T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 FUNCTIONS, 0.2 A, FERRITE CHIP | 3140 |
|
Buy Now |
Part Details for BLA3216A600SG4T1
BLA3216A600SG4T1 CAD Models
BLA3216A600SG4T1 Part Data Attributes
|
BLA3216A600SG4T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA3216A600SG4T1
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 1.6 mm |