Part Details for BLA6H1011-600,112 by Ampleon
Overview of BLA6H1011-600,112 by Ampleon
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BLA6H1011-600,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLA6H1011-600,112-1603-ND
|
DigiKey | RF MOSFET LDMOS 48V SOT539A Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$634.9200 | Buy Now |
DISTI #
1603-1000-ND
|
DigiKey | RF MOSFET LDMOS 48V SOT539A Min Qty: 1 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$568.2632 | Buy Now |
|
Rochester Electronics | BLA6H1011-600 - LDMOS Avionics RF Power Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$544.8700 / $641.0300 | Buy Now |
|
Chip1Cloud | RF FET LDMOS 100V 17DB SOT539A / Trans RF MOSFET N-CH 100V 72A 5-Pin SOT-539A Bulk | 1050 |
|
RFQ |
Part Details for BLA6H1011-600,112
BLA6H1011-600,112 CAD Models
BLA6H1011-600,112 Part Data Attributes:
|
BLA6H1011-600,112
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLA6H1011-600,112
Ampleon
RF Power Field-Effect Transistor, 2-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 72 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |