Part Details for BLC-100A-D4 by Amphenol Corporation
Overview of BLC-100A-D4 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for BLC-100A-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLC-100A-D4
|
Avnet Americas | Pressure Sensor 6Vdc 0psi to 100psi Absolute 16-Pin SOIC - Rail/Tube (Alt: BLC-100A-D4) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube | 0 |
|
RFQ |