Part Details for BLC-100D-U2 by Amphenol Corporation
Overview of BLC-100D-U2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
6167LA100DB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
HXT14100-DNU | Renesas Electronics Corporation | 56Gb/s PAM4 VCSEL Driver |
Price & Stock for BLC-100D-U2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLC-100D-U2
|
Avnet Americas | Pressure Sensor 6Vdc ±100psi Differential 6-Pin SMT - Rail/Tube (Alt: BLC-100D-U2) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Container: Tube | 0 |
|
$8.7097 | Buy Now |
DISTI #
683-BLC-100D-U2
|
Mouser Electronics | Board Mount Pressure Sensors BLC, 100 PSI, 1 DIE, U2-PKG | 0 |
|
$10.6500 / $17.8100 | Order Now |
Part Details for BLC-100D-U2
BLC-100D-U2 CAD Models
BLC-100D-U2 Part Data Attributes
|
BLC-100D-U2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BLC-100D-U2
Amphenol Corporation
Gage, 0Psi Min, 100Psi Max, Square, Surface Mount, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 7 mm | |
Body Length or Diameter | 7 mm | |
Linearity (%) | 0.3 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |