Part Details for BLC250J112B4F by Cornell Dubilier Electronics Inc
Overview of BLC250J112B4F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BLC250J112B4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0874
|
Newark | Film Capacitor, Blc Series, 25 F, 5%, Pp (Polypropylene), 1.1 Kv Rohs Compliant: Yes |Cornell Dubilier BLC250J112B4F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$13.7200 / $20.1800 | Buy Now |
DISTI #
338-3382-ND
|
DigiKey | CAP FILM 25UF 5% 1.1KVDC RADIAL Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9812 | Buy Now |
DISTI #
598-BLC250J112B4F
|
Mouser Electronics | Film Capacitors 25uF 1100V DC LINK CAPACITOR RoHS: Compliant | 18 |
|
$12.9900 / $19.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7800 / $16.4200 | Buy Now |
DISTI #
BLC250J112B4F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 50 | 0 |
|
$11.6800 / $12.3000 | Buy Now |
Part Details for BLC250J112B4F
BLC250J112B4F CAD Models
BLC250J112B4F Part Data Attributes
|
BLC250J112B4F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLC250J112B4F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | ESR IS MEASURED AT 10KHZ | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.2 mΩ | |
Height | 50 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35 mm |