There are no models available for this part yet.
Overview of BLC300J901B4E by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for BLC300J901B4E by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W9044
|
Newark | Film Capacitor, 30Uf, 900V, 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:30µf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLC300J901B4E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $15.1000 | Buy Now | |
DISTI #
2266-BLC300J901B4E-ND
|
DigiKey | CAP FILM 30UF 5% 900VDC RADIAL Min Qty: 5 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$13.2700 / $15.0900 | Buy Now | |
DISTI #
338-3390-ND
|
DigiKey | CAP FILM 30UF 5% 900VDC RADIAL Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9812 | Buy Now | |
DISTI #
598-BLC300J901B4E
|
Mouser Electronics | Film Capacitors 30uF 900V DC LINK CAPACITOR RoHS: Compliant | 0 |
|
$13.1000 / $17.4700 | Order Now | |
Onlinecomponents.com | Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) 20.3mm 0.0043 Ohm 85°C RoHS: Compliant |
145 Partner Stock |
|
$11.8700 / $16.4100 | Buy Now | ||
DISTI #
BLC300J901B4E
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 50 | 0 |
|
$11.6800 / $12.3000 | Buy Now | |
DISTI #
C1S154100311426
|
Chip1Stop | Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) 20.3mm 0.0043 Ohm 85C RoHS: Compliant | 145 |
|
$14.6000 / $17.8000 | Buy Now | |
Master Electronics | Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) 20.3mm 0.0043 Ohm 85°C RoHS: Compliant |
145 Partner Stock |
|
$11.8700 / $16.4100 | Buy Now |
CAD Models for BLC300J901B4E by Cornell Dubilier Electronics Inc
Part Data Attributes for BLC300J901B4E by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Additional Feature
|
ESR IS MEASURED AT 10KHZ
|
Capacitance
|
30 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
4.3 mΩ
|
Height
|
45 mm
|
Length
|
57.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-45 °C
|
Package Style
|
PCB Mount
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
230 V
|
Rated (DC) Voltage (URdc)
|
900 V
|
Reference Standard
|
IEC61071
|
Ripple Current
|
11000 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Width
|
30 mm
|