Part Details for BLC8G21LS-160AVY by Ampleon
Overview of BLC8G21LS-160AVY by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLC8G21LS-160AVY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-12762-1-ND
|
DigiKey | RF MOSFET LDMOS 28V DFM6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67 In Stock |
|
$57.3959 / $67.0300 | Buy Now |
DISTI #
BLC8G21LS-160AVY
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 6-Pin DFM T/R - Tape and Reel (Alt: BLC8G21LS-160AVY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$58.3002 | Buy Now |