Part Details for BLC8G21LS-160AVZ by Ampleon
Overview of BLC8G21LS-160AVZ by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLC8G21LS-160AVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-1122-ND
|
DigiKey | RF MOSFET LDMOS 28V DFM6 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
30 In Stock |
|
$63.6800 / $67.0300 | Buy Now |
DISTI #
BLC8G21LS-160AVZ
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 6-Pin DFM Tray - Trays (Alt: BLC8G21LS-160AVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$83.2860 | Buy Now |