There are no models available for this part yet.
Overview of BLC8G27LS-180AVY by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BLC8G27LS-180AVY by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | BLC8G27LS-180AV - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 633 |
|
$57.5500 / $67.7100 | Buy Now |
CAD Models for BLC8G27LS-180AVY by Ampleon
Part Data Attributes for BLC8G27LS-180AVY by Ampleon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPLEON NETHERLANDS B V
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
COMMON SOURCE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
65 V
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PQFP-X6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Gain-Min (Gp)
|
13 dB
|
Reference Standard
|
IEC-60134
|
Surface Mount
|
YES
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Related Parts for BLC8G27LS-180AVY
-
BLC8G27LS-180AVZRF Small Signal Field-Effect Transistors
-
BLF4G22S-100RF Power Field-Effect Transistors
-
BSC100N03LSGPower Field-Effect Transistors
-
BAS40-04Rectifier Diodes
-
BM1Q001FJ-E2Switching Regulator or Controllers
-
BC337Small Signal Bipolar Transistors
-
BH2JNB1WHFV-TRLinear Regulator ICs
-
SC-7Fixed Resistors
-
BM6108FV-LBE2Peripheral Drivers