Part Details for BLC9H10XS-500AY by Ampleon
Overview of BLC9H10XS-500AY by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLC9H10XS-500AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-BLC9H10XS-500AYTR-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT1273-1 Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$96.7449 | Buy Now |
DISTI #
BLC9H10XS-500AY
|
Avnet Americas | Trans RF FET Dual N-Channel 105V 24.3A 4-Pin SOT1273-1 T/R - Tape and Reel (Alt: BLC9H10XS-500AY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$83.2356 | Buy Now |