Part Details for BLCR-L01D-D4 by All Sensors Corporation
Overview of BLCR-L01D-D4 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLCR-L01D-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7999
|
Newark | Pressure Sensor, 1In-H2O, Diff, Volt, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Port, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors BLCR-L01D-D4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$23.7800 | Buy Now |
DISTI #
442-1193-ND
|
DigiKey | SENSOR 0.04PSID 0.12" .008V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
29 In Stock |
|
$31.7392 / $44.4300 | Buy Now |
DISTI #
ASEBLCR-L01D-D4
|
Heilind Electronics | OP +/- 1IN,2 PORT TOP PRESSURE SENSOR | Americas - 18 in Stock |
|
$25.7541 / $36.7544 | Buy Now |
DISTI #
ASEBLCR-L01D-D4
|
Interstate Connecting Components | OP +/- 1IN,2 PORT TOP PRESSURE SENSOR | 6 |
|
$25.7541 / $36.7544 | Buy Now |
DISTI #
3768965
|
element14 Asia-Pacific | PRESSURE SENSOR, 1IN-H2O, DIFF, VOLT RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$32.8489 / $44.8967 | Buy Now |
DISTI #
3768965
|
Farnell | PRESSURE SENSOR, 1IN-H2O, DIFF, VOLT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 45 |
|
$30.9412 / $40.7862 | Buy Now |