-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3116
|
Newark | Ferrite Bead, 5A, 0.004Ohm, 0603 Rohs Compliant: Yes |Murata BLE18PS080BH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2806 |
|
$0.1420 / $0.1860 | Buy Now |
DISTI #
490-BLE18PS080BH1DCT-ND
|
DigiKey | FERRITE BEAD 8.5 OHM 0603 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2550 In Stock |
|
$0.0940 / $0.3000 | Buy Now |
DISTI #
BLE18PS080BH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 8.5 Ohm, 5 A, 4 Milliohm, ± 25% - Tape and Reel (Alt: BLE18PS080BH1D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
DISTI #
81-BLE18PS080BH1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 2591 |
|
$0.0920 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0936 | Buy Now |
DISTI #
BLE18PS080BH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 8.5 Ohm, 5 A, 4 Milliohm, ± 25% - Tape and Reel (Alt: BLE18PS080BH1D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
DISTI #
BLE18PS080BH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 8.5Ω, SMD, 5A, 0603, R: 4mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0243 | RFQ |
DISTI #
BLE18PS080BH1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 8.5 Ohm, 5 A, 4 Milliohm, � 25% (Alt: BLE18PS080BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLE18PS080BH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLE18PS080BH1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0603, SMD,2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 8.5 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.01 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |