-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLE32PN260SZ1LTR-ND
|
DigiKey | EMC Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3444 | Buy Now |
DISTI #
BLE32PN260SZ1L
|
Avnet Americas | Ferrite Chip Bead 26Ohm 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: BLE32PN260SZ1L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3961 / $0.4372 | Buy Now |
DISTI #
81-BLE32PN260SZ1L
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
$0.3300 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
|
Quest Components | 1152 |
|
$0.2680 / $0.6700 | Buy Now | |
DISTI #
BLE32PN260SZ1L
|
TME | Ferrite: bead, Imp.@ 100MHz: 26Ω, SMD, 10A, 1210, R: 1.6mΩ, -55÷125°C Min Qty: 1500 | 0 |
|
$0.1968 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLE32PN260SZ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLE32PN260SZ1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-1210, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 1.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Current | 10 A | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |