BLE32PN300SZ1L
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 10A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1210, SMD, 2 PIN

Overview of BLE32PN300SZ1L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for BLE32PN300SZ1L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-16583-1-ND
DigiKey FERRITE BEAD 30 OHM 1210 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4180
In Stock
  • 1 $1.0500
  • 10 $0.7250
  • 25 $0.6236
  • 50 $0.5538
  • 100 $0.4898
  • 250 $0.4129
  • 500 $0.3598
  • 1,500 $0.3215
$0.3215 / $1.0500 Buy Now
DISTI # BLE32PN300SZ1L
Avnet Americas Ferrite Bead, 1210 [3225 Metric], 30 Ohm, 10 A, 1.6 Milliohm, ± 10% - Tape and Reel (Alt: BLE32PN300SZ1L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.3138
$0.3138 Buy Now
DISTI # 81-BLE32PN300SZ1L
Mouser Electronics Ferrite Beads 30 OHM 100MHZ RoHS: Compliant 1810
  • 1 $0.7800
  • 10 $0.7020
  • 25 $0.5040
  • 100 $0.4290
  • 250 $0.4160
  • 500 $0.3900
  • 1,000 $0.3490
  • 1,500 $0.3410
  • 3,000 $0.3320
$0.3320 / $0.7800 Buy Now
Future Electronics Ferrite Beads Chip 30Ohm 10Ohm 100MHz 10A 1.6mOhm DCR 1210 Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel 4500
Reel
  • 1,500 $0.3350
  • 3,000 $0.3250
  • 4,500 $0.3200
  • 6,000 $0.3200
  • 7,500 $0.3100
$0.3100 / $0.3350 Buy Now
Future Electronics Ferrite Beads Chip 30Ohm 10Ohm 100MHz 10A 1.6mOhm DCR 1210 Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $0.3400
  • 3,000 $0.3300
  • 4,500 $0.3300
  • 6,000 $0.3250
  • 7,500 $0.3150
$0.3150 / $0.3400 Buy Now
DISTI # 69061202
Verical Ferrite Beads Power Chip 30Ohm 10Ohm 100MHz 10A 0.0016Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2035 Americas - 667
  • 68 $0.4613
  • 100 $0.3788
  • 500 $0.3175
$0.3175 / $0.4613 Buy Now
DISTI # 58815600
Verical Ferrite Beads Power Chip 30Ohm 10Ohm 100MHz 10A 0.0016Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 2107 Americas - 109
  • 109 $0.3299
$0.3299 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 10A 7055
  • 1 $1.1150
  • 1,795 $0.3903
  • 3,845 $0.3345
$0.3345 / $1.1150 Buy Now
Quest Components FERRITE CHIP, 1 FUNCTION(S), 10A 305
  • 1 $0.7200
  • 34 $0.4800
  • 126 $0.3360
$0.3360 / $0.7200 Buy Now
DISTI # BLE32PN300SZ1L.
TTI Ferrite Beads 30 OHM 100MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.5240
$0.5240 Buy Now
DISTI # BLE32PN300SZ1L
TTI Ferrite Beads 30 OHM 100MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.3380
  • 3,000 $0.3290
  • 6,000 $0.3220
$0.3220 / $0.3380 Buy Now
DISTI # BLE32PN300SZ1L
TME Ferrite: bead, Imp.@ 100MHz: 30Ω, SMD, 10A, 1210, R: 1.6mΩ, -55÷125°C Min Qty: 1500 0
  • 1,500 $0.2160
$0.2160 RFQ
DISTI # BLE32PN300SZ1L
Avnet Abacus Ferrite Bead, 1210 [3225 Metric], 30 Ohm, 10 A, 1.6 Milliohm, � 10% (Alt: BLE32PN300SZ1L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301922799
Chip1Stop Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape 667
  • 5 $0.4670
  • 50 $0.3690
  • 100 $0.3030
  • 500 $0.2540
$0.2540 / $0.4670 Buy Now
New Advantage Corporation Ferrite Beads Chip 30Ohm 10Ohm 100MHz 10A 1.6mOhm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 18000
  • 1,500 $0.2360
$0.2360 Buy Now

CAD Models for BLE32PN300SZ1L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLE32PN300SZ1L by Murata Manufacturing Co Ltd

BLE32PN300SZ1L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA-1210, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Additional Feature
AEC-Q200
DC Resistance-Max
1.6 Ω
Filter Type
FERRITE CHIP
Height
2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
30 OHM Ω
Packing Method
TR, PLASTIC, 7 INCH
Rated Current
10 A
Screening Level
AEC-Q200
Terminal Finish
TIN
Width
2.5 mm
Want to compare parts?
  1. BLE32PN300SZ1L
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 10A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1210, SMD, 2 PIN
    VS

Alternate Parts for BLE32PN300SZ1L

This table gives cross-reference parts and alternative options found for BLE32PN300SZ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLE32PN300SZ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLE32PN300SN1L Ferrite Chip, 1 Function(s), 10A, EIA STD PACKAGE SIZE 1210, 2 PIN Murata Manufacturing Co Ltd BLE32PN300SZ1L vs BLE32PN300SN1L

Related Parts for BLE32PN300SZ1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLE32PN300SZ1L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLE32PN300SZ1L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLE32PN300SZ1L would you like to use for your alert(s)?
  • Please alert me when BLE32PN300SZ1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLE32PN300SZ1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLE32PN300SZ1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLE32PN300SZ1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLE32PN300SZ1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLE32PN300SZ1L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: