Part Details for BLE32SN120SN1K by Murata Manufacturing Co Ltd
Overview of BLE32SN120SN1K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLE32SN120SN1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLE32SN120SN1K
|
TME | Ferrite: bead, Imp.@ 100MHz: 12Ω, SMD, 20A, 1210, R: 0.6mΩ, -55÷125°C Min Qty: 7000 | 0 |
|
$0.2290 | RFQ |