Part Details for BLE32SN120SN1L by Murata Manufacturing Co Ltd
Overview of BLE32SN120SN1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for BLE32SN120SN1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6926
|
Newark | Ferrite Bead, 12 Ohm, 20A, 1210 Rohs Compliant: Yes |Murata BLE32SN120SN1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 514 |
|
$0.4320 / $0.8110 | Buy Now |
DISTI #
490-BLE32SN120SN1LCT-ND
|
DigiKey | FERRITE BEAD 12 OHM 1210 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1787 In Stock |
|
$0.3207 / $1.0500 | Buy Now |
DISTI #
BLE32SN120SN1L
|
Avnet Americas | EMC EMIFIL BLM BLE32 - Tape and Reel (Alt: BLE32SN120SN1L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3130 | Buy Now |
DISTI #
81-BLE32SN120SN1L
|
Mouser Electronics | Ferrite Beads 1210 12ohm 5% NONAUTO RoHS: Compliant | 4119 |
|
$0.3280 / $0.9000 | Buy Now |
DISTI #
BLE32SN120SN1L
|
TTI | Ferrite Beads 1210 12ohm 5% NONAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3210 | Buy Now |
DISTI #
BLE32SN120SN1L
|
TME | Ferrite: bead, Imp.@ 100MHz: 12Ω, SMD, 20A, 1210, R: 0.0006Ω Min Qty: 1500 | 0 |
|
$0.2240 | RFQ |