BLF002
Description: Electric Fuse, Fast Blow, 2A, 250VAC, 10000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT

Overview of BLF002 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BLF002 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Fuse Midget Fast Acting 2A 250V Holder Cartridge 10.31 X 38.1mm RoHS: Compliant 0
  • 1 $14.7300
  • 10 $7.2300
  • 50 $5.5600
  • 100 $4.7300
  • 250 $4.4500
  • 500 $3.8900
  • 1,000 $3.7600
  • 2,500 $3.4800
$3.4800 / $14.7300 Buy Now

CAD Models for BLF002 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLF002 by Littelfuse Inc

BLF002
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
38.1 mm
Body Length or Diameter
10.31 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
10000 A
Rated Current
2 A
Rated Voltage(AC)
250 V
Reference Standard
CE; CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Trip Time or Delay
120 s
Want to compare parts?
  1. BLF002
    Littelfuse Inc
    Electric Fuse, Fast Blow, 2A, 250VAC, 10000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
    VS

Related Parts for BLF002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLF002 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLF002 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of BLF002 would you like to use for your alert(s)?
  • Please alert me when BLF002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLF002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLF002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLF002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLF002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLF002 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: