-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3120
|
Newark | Ferrite Bead, 0.38A, 0.45Ohm, 01005 Rohs Compliant: Yes |Murata BLF02JD361GNED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14940 |
|
$0.0760 / $0.1090 | Buy Now |
DISTI #
490-18089-1-ND
|
DigiKey | FERRITE BEAD 360 OHM 01005 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3150 In Stock |
|
$0.0451 / $0.2000 | Buy Now |
DISTI #
BLF02JD361GNED
|
Avnet Americas | Ferrite Chip Bead 360Ohm 380mA 2-Pin 01005 SMD Paper T/R - Tape and Reel (Alt: BLF02JD361GNED) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0623 | Buy Now |
DISTI #
81-BLF02JD361GNED
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 138 |
|
$0.0440 / $0.1800 | Buy Now |
DISTI #
V72:2272_21687415
|
Arrow Electronics | Ferrite Beads Multi-Layer 360Ohm 40% 700MHz 0.38A 0.45Ohm DCR 01005 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1904 Container: Cut Strips | Americas - 15000 |
|
$0.0036 / $0.0072 | Buy Now |
|
Future Electronics | 1 Ferrite Bead 01005 (0402 Metric) 380mA 450mOhm RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0432 / $0.0467 | Buy Now |
DISTI #
73509396
|
Verical | Ferrite Beads Multi-Layer 360Ohm 40% 700MHz 0.38A 0.45Ohm DCR 01005 T/R Min Qty: 878 Package Multiple: 1 Date Code: 1904 | Americas - 15000 |
|
$0.0036 / $0.0039 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.25A, 2 PIN(S) | 268 |
|
$0.0825 / $0.1320 | Buy Now |
DISTI #
BLF02JD361GNED
|
Avnet Americas | Ferrite Chip Bead 360Ohm 380mA 2-Pin 01005 SMD Paper T/R - Tape and Reel (Alt: BLF02JD361GNED) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0623 | Buy Now |
DISTI #
BLF02JD361GNED
|
TME | Ferrite: bead, Imp.@ 100MHz: 360Ω, SMD, 380mA, 01005, R: 450mΩ Min Qty: 15000 | 0 |
|
$0.0258 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLF02JD361GNED
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLF02JD361GNED
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-01005, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 700 MHZ | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 360 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.25 A | |
Width | 0.2 mm |