-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3125
|
Newark | Ferrite Bead, 0.48A, 0.28Ohm, 0201 Rohs Compliant: Yes |Murata BLF03JD421GZED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14670 |
|
$0.0640 / $0.0940 | Buy Now |
DISTI #
490-18094-1-ND
|
DigiKey | FERRITE BEAD 420 OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
BLF03JD421GZED
|
Avnet Americas | Ferrite Chip Bead 420Ohm 480mA 2-Pin 0201 SMD Paper T/R - Tape and Reel (Alt: BLF03JD421GZED) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 | Buy Now |
DISTI #
81-BLF03JD421GZED
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
$0.0370 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0366 | Buy Now |
DISTI #
BLF03JD421GZED
|
TME | Ferrite: bead, Imp.@ 100MHz: 420Ω, SMD, 480mA, 0201, R: 280mΩ Min Qty: 15000 | 0 |
|
$0.0146 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLF03JD421GZED
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLF03JD421GZED
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 700 MHZ | |
DC Resistance-Max | 0.28 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.4 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 420 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.37 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |