Part Details for BLF2425M9LS30U by Ampleon
Overview of BLF2425M9LS30U by Ampleon
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF2425M9LS30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-1069-ND
|
DigiKey | RF MOSFET LDMOS 32V CDFM2 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
115 In Stock |
|
$100.5233 / $108.9600 | Buy Now |
DISTI #
BLF2425M9LS30U
|
Avnet Americas | 30 W LDMOS power transistor - Bulk (Alt: BLF2425M9LS30U) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$125.2800 | Buy Now |
DISTI #
BLF2425M9LS30U
|
Avnet Americas | 30 W LDMOS power transistor - Bulk (Alt: BLF2425M9LS30U) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$125.2800 | Buy Now |
|
Chip1Cloud | RF FET LDMOS 65V 18.5DB SOT1135B / Trans RF MOSFET N-CH 65V 3-Pin CDFM Bulk | 800 |
|
RFQ |