Part Details for BLF278 by New Jersey Semiconductor Products Inc
Overview of BLF278 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BLF278
BLF278 CAD Models
BLF278 Part Data Attributes
|
BLF278
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BLF278
New Jersey Semiconductor Products Inc
Trans RF MOSFET N-CH 125V 18A 5-Pin CDFM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DS Breakdown Voltage-Min | 125 V | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
Number of Elements | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |