Part Details for BLF574,112 by Ampleon
Overview of BLF574,112 by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF574,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-4736-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT539A Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$323.7575 / $338.0400 | Buy Now |
DISTI #
BLF574,112
|
Avnet Americas | Trans MOSFET N-CH 110V 42A 5-Pin LDMOST Blister - Rail/Tube (Alt: BLF574,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for BLF574,112
BLF574,112 CAD Models
BLF574,112 Part Data Attributes
|
BLF574,112
Ampleon
Buy Now
|
Compare Parts:
BLF574,112
Ampleon
|
Samacsys Manufacturer | Ampleon USA Inc. |