Part Details for BLF574XR,112 by Ampleon
Overview of BLF574XR,112 by Ampleon
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF574XR,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-12822-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT1214A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
42 In Stock |
|
$166.4000 / $200.0500 | Buy Now |
DISTI #
BLF574XR,112
|
Avnet Americas | Transistor RF FET N-CH 110V 10MHz to 500MHz 5-Pin SOT-1214A Bulk - Bulk (Alt: BLF574XR,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
RFQ | |
DISTI #
BLF574XR,112
|
Avnet Americas | Transistor RF FET N-CH 110V 10MHz to 500MHz 5-Pin SOT-1214A Bulk - Rail/Tube (Alt: BLF574XR,112) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 321 |
|
RFQ |
Part Details for BLF574XR,112
BLF574XR,112 CAD Models
BLF574XR,112 Part Data Attributes
|
BLF574XR,112
Ampleon
Buy Now
|
Compare Parts:
BLF574XR,112
Ampleon
|
Samacsys Manufacturer | Ampleon USA Inc. |