Part Details for BLF6G10S-45,112 by Ampleon
Overview of BLF6G10S-45,112 by Ampleon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF6G10S-45,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF6G10S-45,112
|
Avnet Americas | Transistor RF FET N-CH 65V 13A 700MHz to 1000MHz 3-Pin SOT6-08B Bulk - Rail/Tube (Alt: BLF6G10S-45,112) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | BLF6G10S-45 - 45W LDMOS power transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 205 |
|
$44.4800 / $52.3300 | Buy Now |
DISTI #
BLF6G10S-45,112
|
Avnet Americas | Transistor RF FET N-CH 65V 13A 700MHz to 1000MHz 3-Pin SOT6-08B Bulk - Rail/Tube (Alt: BLF6G10S-45,112) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |