Part Details for BLF6G13LS-250P by Ampleon
Overview of BLF6G13LS-250P by Ampleon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCI2250PGF | Texas Instruments | 32-Bit, 33 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 4-Master 176-LQFP 0 to 70 | |
UCC28250PWR | Texas Instruments | Advanced PWM Controller with Pre-Bias Operation 20-TSSOP -40 to 125 | |
TMDS250PAGR | Texas Instruments | 2-to-1 HDMI Switch 64-TQFP 0 to 70 |
Part Details for BLF6G13LS-250P
BLF6G13LS-250P CAD Models
BLF6G13LS-250P Part Data Attributes
|
BLF6G13LS-250P
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF6G13LS-250P
Ampleon
RF Power Field-Effect Transistor, 2-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | FLATPACK, R-CDFP-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 100 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F4 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |