BLF6G13LS-250P
Description: 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-4

Overview of BLF6G13LS-250P by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BLF6G13LS-250P by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLF6G13LS-250P by NXP Semiconductors

BLF6G13LS-250P
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
FLATPACK, R-CDFP-F4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
42 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
L BAND
JESD-30 Code
R-CDFP-F4
Number of Elements
2
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BLF6G13LS-250P
    NXP Semiconductors
    2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-4
    VS

Related Parts for BLF6G13LS-250P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLF6G13LS-250P by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLF6G13LS-250P by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BLF6G13LS-250P would you like to use for your alert(s)?
  • Please alert me when BLF6G13LS-250P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLF6G13LS-250P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLF6G13LS-250P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLF6G13LS-250P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLF6G13LS-250P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLF6G13LS-250P by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: