Part Details for BLF6G20LS-110,118 by Ampleon
Overview of BLF6G20LS-110,118 by Ampleon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF6G20LS-110,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLF6G20LS - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 317 |
|
$76.3700 / $89.8500 | Buy Now |
Part Details for BLF6G20LS-110,118
BLF6G20LS-110,118 CAD Models
BLF6G20LS-110,118 Part Data Attributes
|
BLF6G20LS-110,118
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF6G20LS-110,118
Ampleon
RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 29 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF6G20LS-110,118
This table gives cross-reference parts and alternative options found for BLF6G20LS-110,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF6G20LS-110,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF6G20LS-110,118 | BLF6G20LS-110 | NXP Semiconductors | BLF6G20LS-110,118 vs BLF6G20LS-110,118 |
934060896112 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | BLF6G20LS-110,118 vs 934060896112 |
BLF6G20LS-110 | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Ampleon | BLF6G20LS-110,118 vs BLF6G20LS-110 |
934060896118 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | BLF6G20LS-110,118 vs 934060896118 |
BLF6G20LS-110,112 | RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Ampleon | BLF6G20LS-110,118 vs BLF6G20LS-110,112 |
BLF6G20LS-110,112 | BLF6G20LS-110 | NXP Semiconductors | BLF6G20LS-110,118 vs BLF6G20LS-110,112 |