Part Details for BLF7G20L-200 by Ampleon
Overview of BLF7G20L-200 by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF7G20L-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF7G20L-200,118
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 1990MHz 3-Pin SOT-502A Bulk - Tape and Reel (Alt: BLF7G20L-200,118) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BLF7G20L-200,112
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 1990MHz 3-Pin SOT-502A Bulk - Rail/Tube (Alt: BLF7G20L-200,112) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |