Part Details for BLF7G20LS-250P,118 by Ampleon
Overview of BLF7G20LS-250P,118 by Ampleon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF7G20LS-250P,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF7G20LS-250P,118
|
Avnet Americas | Trans MOSFET N-CH 65V 5-Pin LDMOST T/R - Tape and Reel (Alt: BLF7G20LS-250P,118) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BLF7G20LS - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$107.5800 / $126.5600 | Buy Now |
DISTI #
BLF7G20LS-250P,118
|
Avnet Americas | Trans MOSFET N-CH 65V 5-Pin LDMOST T/R - Tape and Reel (Alt: BLF7G20LS-250P,118) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for BLF7G20LS-250P,118
BLF7G20LS-250P,118 CAD Models
BLF7G20LS-250P,118 Part Data Attributes:
|
BLF7G20LS-250P,118
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF7G20LS-250P,118
Ampleon
RF Power Field-Effect Transistor, 2-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 65 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |