Part Details for BLF888AS,112 by Ampleon
Overview of BLF888AS,112 by Ampleon
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF888AS,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF888AS,112-ND
|
DigiKey | RF MOSFET LDMOS 50V SOT539B Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$208.8965 | Buy Now |
DISTI #
BLF888AS,112
|
Avnet Americas | Transistor RF FET N-CH 110V 470MHz to 860MHz 5-Pin SOT-539B Bulk - Rail/Tube (Alt: BLF888AS,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$205.2732 / $239.4854 | Buy Now |
DISTI #
BLF888AS,112
|
Avnet Americas | Transistor RF FET N-CH 110V 470MHz to 860MHz 5-Pin SOT-539B Bulk - Rail/Tube (Alt: BLF888AS,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$205.2732 / $239.4854 | Buy Now |
DISTI #
BLF888AS,112
|
Avnet Asia | Transistor RF FET N-CH 110V 470MHz to 860MHz 5-Pin SOT-539B Bulk (Alt: BLF888AS,112) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | RF FET LDMOS 110V 21DB SOT539B / Trans RF MOSFET N-CH 110V 5-Pin SOT-539B Bulk | 850 |
|
RFQ | |
|
Flip Electronics | Stock | 59 |
|
RFQ |
Part Details for BLF888AS,112
BLF888AS,112 CAD Models
BLF888AS,112 Part Data Attributes:
|
BLF888AS,112
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF888AS,112
Ampleon
RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ampleon USA Inc. | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |