There are no models available for this part yet.
Overview of BLF8G20LS-230VU by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BLF8G20LS-230VU by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | BLF8G20LS-230V - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$55.0900 / $64.8100 | Buy Now |
CAD Models for BLF8G20LS-230VU by Ampleon
Part Data Attributes for BLF8G20LS-230VU by Ampleon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPLEON NETHERLANDS B V
|
Package Description
|
ROHS COMPLIANT, CERAMIC PACKAGE-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Ampleon USA Inc.
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
65 V
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-CQFP-X6
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Reference Standard
|
IEC-60134
|
Surface Mount
|
YES
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Related Parts for BLF8G20LS-230VU
-
BLF8G20LS-220JRF Power Field-Effect Transistors
-
BSB015N04NX3GXUMA1Power Field-Effect Transistors
-
BM1R00146F-E2Other Analog ICs
-
BM1P102FJ-E2Switching Regulator or Controllers
-
BTT60502EKAXUMA1Peripheral Drivers
-
BTS56033LBAAUMA1Other Interface ICs
-
BAV23SRectifier Diodes
-
BU20TD3WG-TRLinear Regulator ICs
-
BGD702NRF/Microwave Amplifiers