Part Details for BLF8G22LS-205VU by Ampleon
Overview of BLF8G22LS-205VU by Ampleon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF8G22LS-205VU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF8G22LS-205VU
|
Avnet Americas | Transistor RF FET N-CH 65V 2100MHz to 2200MHz 7-Pin SOT-1239B Bulk - Bulk (Alt: BLF8G22LS-205VU) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
|
Rochester Electronics | BLF8G22LS-205V - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$61.4500 / $72.2900 | Buy Now |
DISTI #
BLF8G22LS-205VU
|
Avnet Americas | Transistor RF FET N-CH 65V 2100MHz to 2200MHz 7-Pin SOT-1239B Bulk - Bulk (Alt: BLF8G22LS-205VU) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |
Part Details for BLF8G22LS-205VU
BLF8G22LS-205VU CAD Models
BLF8G22LS-205VU Part Data Attributes:
|
BLF8G22LS-205VU
Ampleon
Buy Now
|
Compare Parts:
BLF8G22LS-205VU
Ampleon
|
Samacsys Manufacturer | Ampleon USA Inc. |