Part Details for BLF8G27LS-100V,118 by Ampleon
Overview of BLF8G27LS-100V,118 by Ampleon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BLF8G27LS-100V,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF8G27LS-100V,118
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 7-Pin SOT-1244B T/R - Tape and Reel (Alt: BLF8G27LS-100V,118) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BLF8G27LS-100V, Power LDMOS transistor, SOT1244 (ACC-6L) RoHS: Compliant Status: Obsolete Min Qty: 1 | 89 |
|
$49.1100 / $57.7800 | Buy Now |
DISTI #
BLF8G27LS-100V,118
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 7-Pin SOT-1244B T/R - Tape and Reel (Alt: BLF8G27LS-100V,118) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for BLF8G27LS-100V,118
BLF8G27LS-100V,118 CAD Models
BLF8G27LS-100V,118 Part Data Attributes:
|
BLF8G27LS-100V,118
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF8G27LS-100V,118
Ampleon
RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFP-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |