Part Details for BLH106K551A072 by Cornell Dubilier Electronics Inc
Overview of BLH106K551A072 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BLH106K551A072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7962
|
Newark | Cap, Aec-Q200, 10Uf, 550V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:10Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH106K551A072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$2.9100 / $3.1500 | Buy Now |
DISTI #
338-BLH106K551A072-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
90 In Stock |
|
$2.4339 / $4.7700 | Buy Now |
DISTI #
598-BLH106K551A072
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 111 |
|
$3.0800 / $4.1800 | Buy Now |
|
Future Electronics | BLH Series 10 µF ±10 % 550 V 8 mOhms Through Hole Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Bag | 0Bag |
|
$2.6500 / $3.0500 | Buy Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 10uF ±10% - 550VDC - +105°C - AEC-Q200 - 2 Leads |
720 Partner Stock |
|
$1.8500 / $3.7900 | Buy Now |
DISTI #
73540639
|
Verical | Film Capacitor for Harsh Environments Automotive AEC-Q200 Min Qty: 22 Package Multiple: 1 | Americas - 720 |
|
$2.6500 / $2.8600 | Buy Now |
DISTI #
58787206
|
Verical | Film Capacitor for Harsh Environments Automotive AEC-Q200 Min Qty: 90 Package Multiple: 90 | Americas - 450 |
|
$2.5890 / $2.9077 | Buy Now |
DISTI #
BLH106K551A072
|
TTI | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk | Americas - 0 |
|
$1.8500 / $3.0500 | Buy Now |
DISTI #
BLH106K551A072
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 90 | 0 |
|
$1.8000 / $2.4900 | Buy Now |
DISTI #
3796093
|
element14 Asia-Pacific | CAP, AEC-Q200, 10UF, 550V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 124 |
|
$3.1911 / $4.4173 | Buy Now |
Part Details for BLH106K551A072
BLH106K551A072 CAD Models
BLH106K551A072 Part Data Attributes:
|
BLH106K551A072
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH106K551A072
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 550V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8 mΩ | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |