Part Details for BLH256K102B114 by Cornell Dubilier Electronics Inc
Overview of BLH256K102B114 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BLH256K102B114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8054
|
Newark | Cap, Aec-Q200, 25Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:25Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH256K102B114 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 | Buy Now |
DISTI #
338-BLH256K102B114-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 28 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3629 | Buy Now |
DISTI #
598-BLH256K102B114
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 0 |
|
$6.4300 / $10.0900 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 25uF ±10% - 1000VDC - +105°C - AEC-Q200 - 4 Leads RoHS: Compliant | 0 |
|
$4.9100 / $8.1900 | Buy Now |
DISTI #
BLH256K102B114
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 28 | 0 |
|
$4.8600 / $6.7900 | Buy Now |
Part Details for BLH256K102B114
BLH256K102B114 CAD Models
BLH256K102B114 Part Data Attributes
|
BLH256K102B114
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH256K102B114
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.5 mΩ | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 18000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 35 mm |