Part Details for BLKNPA100F FILTER (ALTERNATE: 79903864389) by B-Line by Eaton
Overview of BLKNPA100F FILTER (ALTERNATE: 79903864389) by B-Line by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for BLKNPA100F FILTER (ALTERNATE: 79903864389)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72399963
|
RS | TYPE 3R ADVANTAGE SERIES FILTER HOOD ASSEMBLY | B-Line by Eaton BLKNPA100F FILTER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$776.2900 | RFQ |