Part Details for BLL6G1214L-250,112 by Ampleon
Overview of BLL6G1214L-250,112 by Ampleon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BLL6G1214L-250,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLL6G1214L-250,112
|
Avnet Americas | Transistor RF FET N-CH 89V 1200MHz to 1400MHz 3-Pin SOT-502A Bulk - Rail/Tube (Alt: BLL6G1214L-250,112) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
BLL6G1214L-250,112
|
Avnet Americas | Transistor RF FET N-CH 89V 1200MHz to 1400MHz 3-Pin SOT-502A Bulk - Rail/Tube (Alt: BLL6G1214L-250,112) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
BLL6G1214L-250,112
|
Avnet Americas | Transistor RF FET N-CH 89V 1200MHz to 1400MHz 3-Pin SOT-502A Bulk - Rail/Tube (Alt: BLL6G1214L-250,112) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ |
Part Details for BLL6G1214L-250,112
BLL6G1214L-250,112 CAD Models
BLL6G1214L-250,112 Part Data Attributes
|
BLL6G1214L-250,112
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLL6G1214L-250,112
Ampleon
RF Power Field-Effect Transistor, 1-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ampleon USA Inc. | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 91.5 V | |
Drain Current-Max (ID) | 59 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |