-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRITE BEAD 22 OHM 01005 1LN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14879-1-ND
|
DigiKey | FERRITE BEAD 22 OHM 01005 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19950 In Stock |
|
$0.0399 / $0.1800 | Buy Now |
DISTI #
BLM02PX220SN1D
|
Avnet Americas | Ferrite Chip Bead 22Ohm 750mA 2-Pin 01005 Paper T/R - Tape and Reel (Alt: BLM02PX220SN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 | Buy Now |
DISTI #
81-BLM02PX220SN1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
$0.0390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
DISTI #
BLM02PX220SN1D
|
Avnet Americas | Ferrite Chip Bead 22Ohm 750mA 2-Pin 01005 Paper T/R - Tape and Reel (Alt: BLM02PX220SN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 | Buy Now |
DISTI #
BLM02PX220SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 22Ω, SMD, 750mA, 01005, R: 110mΩ Min Qty: 20000 | 0 |
|
$0.0180 | RFQ |
DISTI #
BLM02PX220SN1D
|
Avnet Americas | Ferrite Chip Bead 22Ohm 750mA 2-Pin 01005 Paper T/R - Tape and Reel (Alt: BLM02PX220SN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 | Buy Now |
DISTI #
3352473
|
Farnell | FERRITE BEAD, 01005, 0.75A RoHS: Compliant Min Qty: 20000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM02PX220SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM02PX220SN1D
Murata Manufacturing Co Ltd
FERRITE BEAD 22 OHM 01005 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-01005, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.11 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.55 A | |
Width | 0.2 mm |