-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.125A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM03HB401SZ1DCT-ND
|
DigiKey | FERRITE BEAD 400 OHM 0201 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13567 In Stock |
|
$0.0901 / $0.2900 | Buy Now |
DISTI #
BLM03HB401SZ1D
|
Avnet Americas | Ferrite Chip Bead 400Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: BLM03HB401SZ1D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 | Buy Now |
DISTI #
81-BLM03HB401SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 8814 |
|
$0.0890 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
DISTI #
BLM03HB401SZ1D
|
Avnet Americas | Ferrite Chip Bead 400Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: BLM03HB401SZ1D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 | Buy Now |
DISTI #
BLM03HB401SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 400Ω, SMD, 125mA, 0201, R: 2.8Ω Min Qty: 15000 | 0 |
|
$0.0222 | RFQ |
DISTI #
BLM03HB401SZ1D
|
Avnet Americas | Ferrite Chip Bead 400Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: BLM03HB401SZ1D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM03HB401SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03HB401SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.125A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 2.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.125 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |