-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3131
|
Newark | Ferrite Bead, 0.1A, 3.5Ohm, 0201 Rohs Compliant: Yes |Murata BLM03HG122SH1D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12700 |
|
$0.1520 / $0.2620 | Buy Now |
DISTI #
490-BLM03HG122SH1DCT-ND
|
DigiKey | FERRITE BEAD 1.2K OHM 0201 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53175 In Stock |
|
$0.1004 / $0.3200 | Buy Now |
DISTI #
BLM03HG122SH1D
|
Avnet Americas | Ferrite Chip Bead 1200Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: BLM03HG122SH1D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 | Buy Now |
DISTI #
81-BLM03HG122SH1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 25888 |
|
$0.0990 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
80018559
|
Verical | Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.1A 3.5Ohm DCR 0201 Automotive AEC-Q200 T/R Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0148 | Buy Now |
DISTI #
BLM03HG122SH1D
|
Avnet Americas | Ferrite Chip Bead 1200Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: BLM03HG122SH1D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 | Buy Now |
DISTI #
BLM03HG122SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 1200Ω, SMD, 100mA, 0201, R: 3.5Ω Min Qty: 15000 | 15000 |
|
$0.0118 | Buy Now |
DISTI #
3678446
|
element14 Asia-Pacific | FERRITE BEAD, 0.1A, 3.5OHM, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12700 |
|
$0.0966 / $0.1807 | Buy Now |
DISTI #
3678446RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.1A, 3.5OHM, 0201 RoHS: Compliant Min Qty: 100 Container: Reel | 12700 |
|
$0.0966 / $0.1446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM03HG122SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03HG122SH1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 3.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.1 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |