-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0201, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5174-1-ND
|
DigiKey | FERRITE BEAD 22 OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68379 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
BLM03PG220SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 22 Ohm, 900 mA, 65 Milliohm, ± 25% - Tape and Reel (Alt: BLM03PG220SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 | Buy Now |
DISTI #
81-BLM03PG220SN1D
|
Mouser Electronics | Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 82067 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads 22 Ohm 25% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 75000Reel |
|
$0.0049 / $0.0057 | Buy Now |
|
Bristol Electronics | 1775 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0117 / $0.0585 | Buy Now | |
|
Quest Components | 5920 |
|
$0.0117 / $0.0585 | Buy Now | |
DISTI #
BLM03PG220SN1D
|
TTI | Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0050 / $0.0055 | Buy Now |
DISTI #
BLM03PG220SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 22 Ohm, 900 mA, 65 Milliohm, ± 25% - Tape and Reel (Alt: BLM03PG220SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 | Buy Now |
DISTI #
BLM03PG220SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 22Ω, SMD, 900mA, 0201, R: 65mΩ Min Qty: 15000 | 0 |
|
$0.0088 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM03PG220SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03PG220SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.065 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.9 A | |
Terminal Finish | TIN | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for BLM03PG220SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM03PG220SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM03PG220SN1 | Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0201 | Murata Manufacturing Co Ltd | BLM03PG220SN1D vs BLM03PG220SN1 |