-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM03PX330SZ1D-ND
|
DigiKey | FERRITE BEAD 33 OHM 0201 1LN Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0109 | Buy Now |
DISTI #
BLM03PX330SZ1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 33 Ohm, 1.5 A, 55 Milliohm, ± 25% - Tape and Reel (Alt: BLM03PX330SZ1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
81-BLM03PX330SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 14539 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0093 | Buy Now |
DISTI #
69243464
|
Verical | Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.5A 0.055Ohm DCR 0201 Automotive AEC-Q200 T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2329 | Americas - 15000 |
|
$0.0083 / $0.0091 | Buy Now |
DISTI #
54686438
|
Verical | Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.5A 0.055Ohm DCR 0201 Automotive AEC-Q200 T/R Min Qty: 4099 Package Multiple: 1 | Americas - 13650 |
|
$0.0066 / $0.0076 | Buy Now |
DISTI #
BLM03PX330SZ1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 33 Ohm, 1.5 A, 55 Milliohm, ± 25% - Tape and Reel (Alt: BLM03PX330SZ1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
BLM03PX330SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 33Ω, SMD, 1.5A, 0201, R: 55mΩ, -55÷125°C Min Qty: 15000 | 0 |
|
$0.0088 | RFQ |
DISTI #
3352556
|
Farnell | FERRITE BEAD, AEC-Q200, 0201, 1.5A RoHS: Compliant Min Qty: 15000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM03PX330SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03PX330SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.3 mm |