-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15AG221SZ1DCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29850 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
BLM15AG221SZ1D
|
Avnet Americas | Ferrite Chip Bead 220Ohm 450mA 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15AG221SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
81-BLM15AG221SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 33936 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Chip Bead 220Ohm 450mA 2-Pin 0402 Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0138 / $0.0152 | Buy Now |
DISTI #
69059843
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.45A 0.29Ohm DCR 0402 Automotive T/R RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Date Code: 2126 | Americas - 20187 |
|
$0.0069 / $0.0130 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.3A | 9137 |
|
$0.0187 / $0.0416 | Buy Now |
DISTI #
BLM15AG221SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 450mA, 0402, R: 290mΩ Min Qty: 10000 | 0 |
|
$0.0057 | RFQ |
DISTI #
C1S521301916600
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 20187 |
|
$0.0055 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15AG221SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AG221SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |