-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.1A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5004
|
Newark | Ferrite Bead, 0402, 1.1A Rohs Compliant: Yes |Murata BLM15AX300SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2409 |
|
$0.0380 / $0.0640 | Buy Now |
DISTI #
490-5682-1-ND
|
DigiKey | FERRITE BEAD 30 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23029 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
BLM15AX300SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 30 Ohm, 1.1 A, 60 Milliohm, ± 25% - Tape and Reel (Alt: BLM15AX300SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
81-BLM15AX300SN1D
|
Mouser Electronics | Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
DISTI #
V72:2272_07174993
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.1A 0.06Ohm DCR 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2326 Container: Cut Strips | Americas - 10000 |
|
$0.0148 / $0.0935 | Buy Now |
|
Future Electronics | BLM Series 0402 30 Ohm ±25% 100 MHz 1.1 A 60 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0136 / $0.0151 | Buy Now |
|
Future Electronics | BLM Series 0402 30 Ohm ±25% 100 MHz 1.1 A 60 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0136 / $0.0155 | Buy Now |
DISTI #
69059677
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.1A 0.06Ohm DCR 0402 T/R Min Qty: 4546 Package Multiple: 1 Date Code: 2121 | Americas - 20680 |
|
$0.0062 / $0.0069 | Buy Now |
DISTI #
74510171
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.1A 0.06Ohm DCR 0402 T/R Min Qty: 397 Package Multiple: 1 Date Code: 2326 | Americas - 10000 |
|
$0.0148 / $0.0266 | Buy Now |
|
Bristol Electronics | 11251 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15AX300SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AX300SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.1A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.1 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |