There are no models available for this part yet.
Overview of BLM15BA050SN1D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLM15BA050SN1D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100m 25% 5100MHz 0402 Ferrite Beads ROHS | 7678 |
|
$0.0030 / $0.0057 | Buy Now |
CAD Models for BLM15BA050SN1D by Murata Electronics Oy
Related Parts for BLM15BA050SN1D
-
BLM15PX330SN1DData Line Filters
-
GRM155R71C103KA01DFixed Capacitors
-
LQM2MPN2R2NG0LFixed Inductors
-
1-2176091-6Fixed Resistors
-
77311-118-06LFHeaders and Edge Type Connectors
-
NSR0320MW2T1GRectifier Diodes
-
CSD18543Q3APower Field-Effect Transistors
-
SZ1.5SMC27AT3GTransient Suppressors
-
SML-D12M8WT86Visible LEDs