-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.19A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3135
|
Newark | Ferrite Bead, 0.19A, 1Ohm, 0402 Rohs Compliant: Yes |Murata BLM15BD152SN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3370 |
|
$0.0340 / $0.0510 | Buy Now |
DISTI #
490-BLM15BD152SN1DCT-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35810 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BLM15BD152SN1D
|
Avnet Americas | Ferrite Chip Bead 1500Ohm 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15BD152SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 | Buy Now |
DISTI #
81-BLM15BD152SN1D
|
Mouser Electronics | Ferrite Beads 1500 OHM 25% 100MHZ RoHS: Compliant | 25811 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Chip Bead 1500Ohm 2-Pin 0402 Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0125 | Buy Now |
DISTI #
BLM15BD152SN1D
|
TTI | Ferrite Beads 1500 OHM 25% 100MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0139 | Buy Now |
DISTI #
BLM15BD152SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 1500Ω, SMD, 190mA, 0402, R: 1Ω Min Qty: 10000 | 0 |
|
$0.0056 | RFQ |
DISTI #
BLM15BD152SN1D
|
Avnet Abacus | Ferrite Chip Bead 1500Ohm 2-Pin 0402 Paper T/R (Alt: BLM15BD152SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302121315
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 1248 |
|
$0.0183 / $0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15BD152SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BD152SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.19A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.19 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |