Part Details for BLM15BD601PN1D by Murata Manufacturing Co Ltd
Overview of BLM15BD601PN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15BD601PN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 6510 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 56962 |
|
RFQ | ||
|
Quest Components | 5208 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for BLM15BD601PN1D
BLM15BD601PN1D CAD Models
BLM15BD601PN1D Part Data Attributes
|
BLM15BD601PN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BD601PN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.5 mm |
Alternate Parts for BLM15BD601PN1D
This table gives cross-reference parts and alternative options found for BLM15BD601PN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BD601PN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15BD601PN1C | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15BD601PN1D vs BLM15BD601PN1C |
BLM15BD601PN1 | Ferrite Chip, 1 Function(s), 0.05A | Murata Manufacturing Co Ltd | BLM15BD601PN1D vs BLM15BD601PN1 |