-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15EG121SZ1DCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5107 In Stock |
|
$0.0398 / $0.1800 | Buy Now |
DISTI #
BLM15EG121SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, ± 25% - Tape and Reel (Alt: BLM15EG121SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0538 | Buy Now |
DISTI #
81-BLM15EG121SZ1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% RoHS: Compliant | 20657 |
|
$0.0390 / $0.1700 | Buy Now |
|
Future Electronics | 120 Ohms 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 95m RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
|
Future Electronics | 120 Ohms 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 95m RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0423 | Buy Now |
DISTI #
76445925
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 0.095Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 955 Package Multiple: 1 Date Code: 2326 | Americas - 4845 |
|
$0.0298 / $0.0328 | Buy Now |
DISTI #
BLM15EG121SZ1D
|
TTI | Ferrite Beads 120 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0420 | Buy Now |
DISTI #
BLM15EG121SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, ± 25% - Tape and Reel (Alt: BLM15EG121SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0538 | Buy Now |
DISTI #
BLM15EG121SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 1.5A, 0402, R: 95mΩ Min Qty: 10000 | 0 |
|
$0.0194 | RFQ |
DISTI #
BLM15EG121SZ1D
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.5 A, 95 Milliohm, ± 25% (Alt: BLM15EG121SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0133 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15EG121SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15EG121SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.095 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.9 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |