-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15GA750SZ1DCT-ND
|
DigiKey | FERRITE BEAD 75 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.1434 / $0.4600 | Buy Now |
DISTI #
BLM15GA750SZ1D
|
Avnet Americas | Ferrite Chip Bead 75Ohm 200mA 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15GA750SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1849 / $0.1938 | Buy Now |
DISTI #
81-BLM15GA750SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 13304 |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1429 | Buy Now |
|
Bristol Electronics | 1830754 |
|
RFQ | ||
DISTI #
BLM15GA750SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 75Ω, SMD, 200mA, 0402, R: 1.3Ω Min Qty: 10000 | 0 |
|
$0.0454 | RFQ |
DISTI #
BLM15GA750SZ1D
|
Avnet Abacus | Ferrite Chip Bead 75Ohm 200mA 2-Pin 0402 Paper T/R (Alt: BLM15GA750SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15GA750SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15GA750SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |